M83723/84A2212N L/C

Heilind Number:EDA346-058-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-202

Detailed Description

Enhance your PCB connections with our Green Card Edge Connectors. Designed for efficiency and durability, these connectors feature a 2-row layout with 58 positions, ensuring seamless integration. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance in various applications. The .125-inch pitch and .2-inch row spacing provide precision and stability, while the straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with these high-quality connectors and experience uninterrupted performance.