M83723/84A2212Y L/C

Heilind Number:EDA346-058-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-203

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for seamless integration, they feature a double-row configuration with 58 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both strength and visual appeal. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless installation. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Their straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with these essential components.