346-058-541-204

Heilind Number:EDA346-058-541-204
Manufacturer:EDAC
Manufacturer Number:346-058-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-058-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure long-lasting performance. With two rows and 58 positions, they provide ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, they are versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your electronic projects. Explore seamless connectivity with our premium Card Edge Connectors.