M83723/84A22197 L/C

Heilind Number:EDA346-058-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and copper alloy contact material, reliability is guaranteed. The 2-row design, with 58 positions in total, offers versatile connectivity options. A pitch of .125 inches and row spacing of .2 inches ensure seamless integration. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Trust in our high-quality connectors to meet your PCB connectivity needs. Explore our full range of products for more options.