M83723/84A22198 L/C

Heilind Number:EDA346-058-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a double-row configuration and 58 positions, they provide ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity over time. Operating seamlessly with a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Suitable for a wide range of environments, they can withstand temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, trust in our Card Edge Connectors to deliver seamless and secure board-to-board connections. Elevate your projects with uncompromising quality and performance.