M83723/84A22326 L/C

Heilind Number:EDA346-058-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage, they ensure reliable power transmission in a variety of applications. The two-row design with 58 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our quality PCB connectors to streamline your connectivity needs.