M83723/84A22327 L/C

Heilind Number:EDA346-058-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-804

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connectors. Designed for efficiency and durability, these green connectors feature a dual-row configuration with 58 positions for seamless PCB integration. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with these essential components, offering both functionality and longevity.