M83723/84A22328 L/C

Heilind Number:EDA346-058-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-807

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors, designed for seamless integration on PCBs. In a vibrant green hue, these connectors boast a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. The dual-row design features 58 positions, facilitating efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Trust in our cutting-edge technology to optimize your connectivity solutions.