M83723/84A2232N L/C

Heilind Number:EDA346-058-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of precision-machined Copper Alloy contacts, they offer seamless data transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate 58 positions, allowing for efficient board-to-board connections. Suitable for straight mounting orientation, they operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.