M83723/84A2232Y L/C

Heilind Number:EDA346-058-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-858

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 copper alloy contacts, each capable of carrying 3 A of current, these connectors provide reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're working on a home project or industrial equipment, these connectors guarantee superior connectivity. Upgrade your setup today with this essential component.