M83723/84A22557 L/C

Heilind Number:EDA346-058-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal function, they boast a vibrant Green color and can handle a maximum amperage of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in demanding environments. With two rows and 58 positions, these connectors provide ample connectivity options. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .125 in and row spacing of .2 in, they offer precise alignment on your board. Whether for straight or right-angle mounting, these connectors deliver seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your PCB designs with these essential components.