M83723/84A22559 L/C

Heilind Number:EDA346-058-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Boasting a vibrant Green color, these connectors offer a reliable 3A power supply, making them ideal for high-performance devices. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient signal transmission. Featuring 58 positions, they provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in industries. Upgrade your board-to-board connections with these essential components.