M83723/84A2255Y L/C

Heilind Number:EDA346-058-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only offer functionality but also add a pop of color to your PCB assembly. With an amperage of 3A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Boasting two rows and 58 positions, they provide ample connectivity options. The copper alloy contact material and .125-inch pitch enable reliable data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and suitable for various applications in the electronics industry. Trust in their quality and performance for seamless board-to-board connections.