346-058-555-208

Heilind Number:EDA346-058-555-208
Manufacturer:EDAC
Manufacturer Number:346-058-555-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-058-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-208

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can achieve efficient signal transmission across 58 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your design with these high-quality connectors, a must-have for any professional or DIY electronics project.