M83723/84A24197 L/C

Heilind Number:EDA346-058-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a maximum amperage of 3A, they provide efficient power transmission for your devices. The two rows of Copper Alloy contacts, spaced at .125in pitch and .2in row spacing, offer a total of 58 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our high-quality connectors to streamline your PCB connections with ease.