M83723/84A24198 L/C

Heilind Number:EDA346-058-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-258

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a double-row configuration with 58 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, from -40 to 105 °C. Copper Alloy contacts guarantee efficient power delivery, rated at 3 A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Whether for industrial or consumer electronics, their straight mount orientation facilitates easy installation. Elevate your PCB connectivity with these essential components.