M83723/84A2419N L/C

Heilind Number:EDA346-058-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-803

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, each connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a total of 58 positions spread across 2 rows, these connectors offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. Boasting a .125-inch pitch and .2-inch row spacing, these connectors are suitable for a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and easy to install. Upgrade your device's connectivity with these essential components.