M83723/84A2419Y L/C

Heilind Number:EDA346-058-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration between boards. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and durability in any application. With a dual-row design and a total of 58 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of operating environments, with an impressive temperature range of -40 to 105 °C, these connectors are a versatile and essential component for any electronics setup. Choose our Card Edge Connectors for seamless board-to-board connectivity that meets the highest standards of performance and quality.