M83723/84A24436 L/C

Heilind Number:EDA346-058-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-807

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, they meet the demands of various applications. The connectors, with two rows of 58 positions each, offer high-density connectivity on PCBs. Their .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Designed for straight mounting orientation, they provide seamless integration into your electronic designs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.