M83723/84A24437 L/C

Heilind Number:EDA346-058-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-808

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for high-performance applications, they boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 58 positions, they offer ample connectivity options. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Ensuring easy installation, the straight mount orientation simplifies the assembly process. Upgrade your PCB connections with these top-of-the-line connectors.