M83723/84A24438 L/C

Heilind Number:EDA346-058-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-812

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. The copper alloy contact material ensures efficient power transfer, with a high amperage rating of 3A. With two rows and a total of 58 positions, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Upgrade your electronic assemblies with these reliable and high-performance connectors.