M83723/84A24439 L/C

Heilind Number:EDA346-058-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a sleek aesthetic while offering robust functionality. Engineered for efficiency, they support an amperage of 3 A, making them ideal for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance and compliance with safety standards. With two rows of contacts and a pitch of .125 inches, these connectors facilitate secure connections within your circuitry. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Elevate your PCB designs with this essential component, perfect for Board-to-Board connections in your electronic projects.