M83723/84A2443N L/C

Heilind Number:EDA346-058-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-555-878

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Boasting a vibrant Green color, they offer a seamless integration with a sleek aesthetic. Designed for optimal functionality, these connectors feature a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a .125-inch pitch, they facilitate efficient data transfer. The 58 positions and straight mount orientation make them ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliable performance even in harsh environments. Trust in their quality to elevate your PCB connectivity needs.