M83723/84A2443Y L/C

Heilind Number:EDA346-058-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a maximum amperage of 3 A, they offer reliable power transmission for your electronic applications. The copper alloy contact material guarantees efficient signal transfer, while the two rows of 58 positions provide ample connectivity options. A pitch of .125 in and row spacing of .2 in allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial environments. Trust in their straight mount orientation for easy installation and secure connection, making them a valuable addition to your electronic projects. Elevate your PCB designs with these essential components.