M83723/84A24576 L/C

Heilind Number:EDA346-058-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 58 positions, they offer ample connectivity options for your PCB projects. The copper alloy contacts and .125-inch pitch guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Trust in their 3A amperage rating and .2-inch row spacing for efficient power delivery. Elevate your connectivity game with these high-quality components.