| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84A24579 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-058-556-207 |
M83723/84A24579 L/C
| Heilind Number: | EDA346-058-556-207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84A24579 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our green Card Edge Connectors, designed for optimal performance and durability. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. Featuring two rows and 58 positions with a pitch of .125 inches, these connectors offer high-density interconnection capabilities. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these top-tier connectors, perfect for demanding electronic systems.

