M83723/84A2457Y L/C

Heilind Number:EDA346-058-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 58 positions, they offer seamless integration for your circuitry. Crafted with precision, the contacts are constructed from Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient PCB to PCB connections. Suitable for a wide range of applications, these connectors guarantee secure and stable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Elevate your electronic projects with these high-quality Card Edge Connectors.