M83723/84A24616 L/C

Heilind Number:EDA346-058-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-258

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for superior strength. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The two-row design with 58 positions offers ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your circuitry with these essential components.