M83723/84A24617 L/C

Heilind Number:EDA346-058-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3A and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-machined Copper Alloy contacts, they ensure reliable data transmission. The .125-inch pitch and .2-inch row spacing accommodate 58 positions, facilitating seamless board-to-board connections. Engineered for versatility, these connectors offer straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.