M83723/84A24619 L/C

Heilind Number:EDA346-058-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-804

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. With a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, these connectors ensure both safety and style. Featuring a double-row design with 58 positions, they offer ample room for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide array of environments. Trust in our connectors to streamline your PCB connections with precision and efficiency.