M83723/84A2461N L/C

Heilind Number:EDA346-058-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, essential for seamless board-to-board communication. Designed with precision and durability in mind, these connectors boast a vibrant green color and a high amperage of 3A, ensuring efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer precise and secure connections. Featuring 58 positions, these connectors accommodate a wide range of applications. Their straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Trust in our connectors for optimal performance in your electronic projects.