M83723/84G8027 L/C

Heilind Number:EDA346-058-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-858

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and boast a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, they ensure reliable power transfer at an amperage of 3A. The 58 positions, spaced at a pitch of .125 inches with .2-inch row spacing, offer ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a versatile solution for various applications. Choose these connectors for a secure and efficient link between your circuit boards.