M83723/84G8028 L/C

Heilind Number:EDA346-058-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from robust UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With a 3A amperage rating, they provide optimal power transmission while maintaining efficiency. The Copper Alloy contact material guarantees superior conductivity, while the double-row configuration with 58 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in our high-quality connectors to streamline your board-to-board PCB connections with ease and durability.