M83723/84G8029 L/C

Heilind Number:EDA346-058-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3 A power rating and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts in a .125-inch pitch, they offer seamless integration for your electronic projects. Featuring 58 positions and a straight mount orientation, they provide ample connectivity options while optimizing space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide array of industrial environments. Explore our range of innovative PCB connectors and revolutionize your connectivity solutions.