M83723/84G8036 L/C

Heilind Number:EDA346-058-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-203

Detailed Description

Enhance your circuit connectivity with these Card Edge Connectors in a striking shade of green. Designed for optimal performance, they boast a high amperage rating of 3A, making them suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, their housing ensures durability and safety. With two rows and a total of 58 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Their right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, they are suitable for use in diverse environments. Elevate your PCB connectivity with these high-quality components.