M83723/84G8038 L/C

Heilind Number:EDA346-058-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, engineered for optimal power transmission. Designed with a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in all applications. Featuring a vibrant green color, they stand out on your board for easy identification. With a 3 A amperage rating and copper alloy contacts, they offer reliable and efficient power transfer. The dual-row configuration with 58 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing streamline installation. Suitable for right-angle mounting, these connectors accommodate various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in diverse environments. Upgrade your system with these essential components, a must-have in any professional or DIY electronics project.