M83723/84G8039 L/C

Heilind Number:EDA346-058-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-208

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a dual-row configuration and 58 positions, they offer ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you're working on a new project or upgrading existing systems, these connectors, with a 3A amperage rating and an operating temperature range of -40 to 105°C, are ideal for various applications. Their right-angle mount orientation further enhances versatility, making them a valuable asset in the realm of PCB connectivity. Trust in our high-quality Card Edge Connectors to meet your technical requirements with precision and reliability. Elevate your connectivity solutions with ease.