M83723/84G803N L/C

Heilind Number:EDA346-058-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-212

Detailed Description

Enhance connectivity within your electronic systems with these high-performance Card Edge Connectors. Featuring a vibrant Green color for easy identification, they offer a reliable current of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 58 positions, these connectors provide ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for right-angle mounting, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Explore their potential in enhancing the connectivity and functionality of your electronic designs.