M83723/84G8986 L/C

Heilind Number:EDA346-058-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a reliable 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered Copper Alloy contacts, each positioned at a .125-inch pitch, they ensure optimal signal conductivity. Featuring a total of 58 positions, they offer ample connectivity options for your electronic assemblies. The right-angle mount orientation and .2-inch row spacing make for easy installation and efficient use of space. Built to withstand harsh conditions, they operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with these essential components.