M83723/84G8987 L/C

Heilind Number:EDA346-058-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, they ensure both reliability and safety in operation. With a dual-row configuration, they offer 58 positions for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Designed for precise alignment, the connectors boast a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your electronic assemblies with these high-performance components.