M83723/84G8988 L/C

Heilind Number:EDA346-058-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient data transmission, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, these connectors ensure reliable power delivery. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation onto PCBs. Offering 58 positions across 2 rows, they are ideal for high-density applications. With a pitch of .125 in and row spacing of .2 in, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic projects.