M83723/84G10026 L/C

Heilind Number:EDA346-058-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that adds a pop of color to your assembly. These connectors boast a robust 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they offer high-density connectivity for your applications. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for board-to-board connections, these connectors are a must-have in your electronic projects.