M83723/84G10027 L/C

Heilind Number:EDA346-058-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-812

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer both functionality and aesthetics. With a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for convenient installation onto circuit boards. With 58 positions spread across two rows and a pitch of .125 inches, they provide ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronic industry. Trust in their quality to streamline your board-to-board connections effectively.