M83723/84G10028 L/C

Heilind Number:EDA346-058-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCB boards, these connectors feature a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and a total of 58 positions, they offer ample space for secure and efficient connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.