M83723/84G10029 L/C

Heilind Number:EDA346-058-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green hue, these connectors offer a sleek and functional addition to your setup. With a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design with 58 positions ensures ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. The right-angle mount orientation allows for seamless integration into your assembly. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Trust in our high-quality connectors to meet your PCB connectivity needs.