M83723/84G10056 L/C

Heilind Number:EDA346-058-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-559-203

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each connector features two rows of precision-engineered Copper Alloy contacts, allowing for reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they ensure optimal signal integrity in your circuit. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Perfect for a variety of applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with ease and efficiency.