M83723/84G10066 L/C

Heilind Number:EDA346-058-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-559-802

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless data transmission across 58 positions. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for a range of applications, these connectors are a vital component for efficient board-to-board connections. Elevate your electronic setups with these high-quality connectors.