M83723/84G10067 L/C

Heilind Number:EDA346-058-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-559-803

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, they not only stand out visually but also offer reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure durability and safety in operation. With two rows of copper alloy contacts and a compact pitch of .125 inches, they facilitate efficient PCB connections. Boasting 58 positions, they cater to diverse connectivity needs. Their right-angle mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various applications in the electronics industry. Trust in these connectors to deliver optimal performance and longevity in your projects.