M83723/84G10069 L/C

Heilind Number:EDA346-058-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-559-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer a reliable solution for your circuitry needs. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The connectors boast a dual-row configuration with 58 positions, allowing for versatile connectivity options. Their Copper Alloy contacts and .125-inch pitch facilitate secure and high-speed data transmission. The right-angle mount orientation and .2-inch row spacing offer flexibility in PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Ideal for board-to-board connections, they are a crucial component in electronic systems, ensuring seamless signal transfer. Trust in our quality connectors for reliable performance in your applications.