M83723/84G1006N L/C

Heilind Number:EDA346-058-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-559-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors guarantee both reliability and safety. With a double-row configuration and 58 positions, they offer ample room for versatile connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, these connectors can handle up to 3A of current, making them suitable for a wide range of applications. Their right-angle mount orientation allows for space-saving placement on your PCB, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.